Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part NoBF100-14-A-C-0-0625-L-CCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4137812
Cut Tape4138003
Product RangeBF100 Series
Your Part Number
2,000 In Stock
Need more?
2,000 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.200 | CNY7.20 |
Cut Tape
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.200 (CNY8.136) |
| 25+ | CNY6.390 (CNY7.2207) |
| 75+ | CNY6.370 (CNY7.1981) |
| 200+ | CNY6.350 (CNY7.1755) |
| 500+ | CNY5.710 (CNY6.4523) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY5.080 (CNY5.7404) |
| 3000+ | CNY4.850 (CNY5.4805) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBF100-14-A-C-0-0625-L-CCopy
Manufacturer Standard Lead Time17 weeks
Order Code
Full Reel4137812
Cut Tape4138003
Product RangeBF100 Series
Connector SystemsBoard-to-Board
Pitch Spacing2mm
No. of Rows2Rows
No. of Contacts14Contacts
Connector MountingSurface Mount
Product RangeBF100 Series
Contact MaterialPhosphor Bronze
Contact PlatingGold Flash Plated Contacts
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Material
Phosphor Bronze
SVHC
No SVHC (27-Jun-2024)
Pitch Spacing
2mm
No. of Contacts
14Contacts
Product Range
BF100 Series
Contact Plating
Gold Flash Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
