Print Page
1,662 In Stock
Need more?
1,662 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.220 (CNY3.6386) |
| 100+ | CNY3.060 (CNY3.4578) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.410 (CNY2.7233) |
| 2500+ | CNY2.310 (CNY2.6103) |
| 5000+ | CNY2.170 (CNY2.4521) |
Price for:Each
Minimum: 10
Multiple: 10
CNY32.20 (CNY36.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBD080-04-A-0230-L-DCopy
Order Code2751426
Product RangeBD080
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1.27mm
No. of Rows1Rows
No. of Contacts4Contacts
Connector MountingThrough Hole Mount
Product RangeBD080
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Copper Alloy
Contact Termination Type
Through Hole Straight
Pitch Spacing
1.27mm
No. of Contacts
4Contacts
Product Range
BD080
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000075

