Print Page
361 In Stock
Need more?
361 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.740 (CNY7.6162) |
| 10+ | CNY6.420 (CNY7.2546) |
| 25+ | CNY6.270 (CNY7.0851) |
| 57+ | CNY5.050 (CNY5.7065) |
| 114+ | CNY4.800 (CNY5.424) |
| 513+ | CNY4.310 (CNY4.8703) |
| 1026+ | CNY4.200 (CNY4.746) |
| 2508+ | CNY3.680 (CNY4.1584) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.74 (CNY7.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGCT
Manufacturer Part NoBC065-10-A-L-DCopy
Manufacturer Standard Lead Time14 weeks
Order Code2751418
Product RangeBC065
Technical Datasheet
Connector SystemsBoard-to-Board
Pitch Spacing1mm
No. of Rows1Rows
No. of Contacts10Contacts
Connector MountingThrough Hole Mount
Product RangeBC065
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Contact Termination TypeThrough Hole Straight
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Systems
Board-to-Board
No. of Rows
1Rows
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Contact Termination Type
Through Hole Straight
Pitch Spacing
1mm
No. of Contacts
10Contacts
Product Range
BC065
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000191

