Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGCT
Manufacturer Part No10-14-A-0101-C-4-08-4-TCopy
Manufacturer Standard Lead Time27 weeks
Order Code4305817
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.400 (CNY6.102) |
| 100+ | CNY4.580 (CNY5.1754) |
| 250+ | CNY4.340 (CNY4.9042) |
| 500+ | CNY4.090 (CNY4.6217) |
| 1000+ | CNY4.010 (CNY4.5313) |
| 2500+ | CNY3.760 (CNY4.2488) |
Price for:Each
Minimum: 10
Multiple: 10
CNY54.00 (CNY61.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
10-14-A-0101-C-4-08-4-T is a 1mm pitch, 14 contacts, flat flex cable. It is a best fit to your requirements, due to the intricate nature of folds and the orientation of the cable with design. Shielding (grounding) is used to improve EMI (Electro Magnetic Interference) protection, which provides protection from external electrical noise.
- A type - conductor same side
- Support strip length 8mm both ends
- UL20706 printed
- Tin plated
- 60V, 1A rating
- Tinned copper conductor, white flame retarded polyester insulation
- 101mm length
- Operating temperature of 105°C(UL20706)
Technical Specifications
No. of Cores
14Core
Contact Orientation
Same Sided Contacts
Cable Length - Metric
101mm
Product Range
-
Pitch Spacing
1mm
Cable Length - Imperial
4"
Jacket Colour
White
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444920
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
