Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerGARDTEC
Manufacturer Part NoAFM-92BCopy
Manufacturer Standard Lead Time11 weeks
Order Code2726713
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.680 (CNY21.1084) |
| 10+ | CNY15.640 (CNY17.6732) |
| 25+ | CNY14.420 (CNY16.2946) |
| 50+ | CNY14.360 (CNY16.2268) |
| 100+ | CNY14.080 (CNY15.9104) |
Price for:Each
Minimum: 1
Multiple: 1
CNY18.68 (CNY21.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerGARDTEC
Manufacturer Part NoAFM-92BCopy
Manufacturer Standard Lead Time11 weeks
Order Code2726713
Technical Datasheet
Fan Frame Size92mm
For Use With92mm Axial Fans
Fixing Centres82.5mm
Filter MaterialAluminum / Stainless Steel
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Fan Frame Size
92mm
Fixing Centres
82.5mm
Product Range
-
For Use With
92mm Axial Fans
Filter Material
Aluminum / Stainless Steel
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for AFM-92B
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016783
