Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,111.460 (CNY1,255.9498) |
| 5+ | CNY1,090.260 (CNY1,231.9938) |
| 10+ | CNY1,069.040 (CNY1,208.0152) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,111.46 (CNY1,255.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No7051111FUL-0068Copy
Order Code1320807
Technical Datasheet
Supply Voltage VAC-
Supply Voltage VDC60V
Module Lens Colour-
Visual Signal TypeFlashing
TonesMultiple Tones
IP / NEMA RatingIP66
Sound Pressure Level (SPL)110dB
Lens Diameter16mm
External Height173mm
Connection Type-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The AS/M/SB/9-60V/R/RL is an Asymmetric Sounder/Beacon with red lens. The Asserta Midi sounder/beacon is a versatile and rugged audio-visual alarm designed for industrial environments or areas where there is a requirement for a physically robust and well protected unit. It is suitable for fire and general signalling use.
- ABS construction
- Alert and alarm function
- Efficient use of light reduces current input generating the same light output as a 5j beacon
- Reverse polarity (DC version) monitoring
- 32 Alarm tones
- 2-stage Alarm
- 2.5-joule Flash power
Applications
Automation & Process Control, Industrial, Signalling
Technical Specifications
Supply Voltage VAC
-
Module Lens Colour
-
Tones
Multiple Tones
Sound Pressure Level (SPL)
110dB
External Height
173mm
Operating Temperature Min
-20°C
Product Range
-
Supply Voltage VDC
60V
Visual Signal Type
Flashing
IP / NEMA Rating
IP66
Lens Diameter
16mm
Connection Type
-
Operating Temperature Max
70°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
