Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFULLEON
Manufacturer Part No547026FULL-0817Copy
Order Code1751901
Product RangeRoshini Series
Your Part Number
25 In Stock
71 more incoming. You can reserve stock now
21 Delivery in 3-4 Business Days(SG stock)
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY313.270 (CNY353.9951) |
| 5+ | CNY307.010 (CNY346.9213) |
| 10+ | CNY300.740 (CNY339.8362) |
| 20+ | CNY294.480 (CNY332.7624) |
Price for:Each
Minimum: 1
Multiple: 1
CNY313.27 (CNY354.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFULLEON
Manufacturer Part No547026FULL-0817Copy
Order Code1751901
Product RangeRoshini Series
Technical Datasheet
Supply Voltage VAC230V
Supply Voltage VDC-
TonesMultiple Tones
Sound Pressure Level (SPL)102dB
IP / NEMA RatingIP54, IP65
Product RangeRoshini Series
Resonant Frequency-
Current Consumption16mA
External Depth93mm
Operating Temperature Min-10°C
Operating Temperature Max55°C
SVHCNo SVHC (17-Dec-2015)
Product Overview
The ROLP/R/MAINS BASE is a Roshni Low Profile (RoLP) Conventional Sounder with fire alarm markets leading, it finds uses in much wider applications. The wide operating voltage and range of tones available to the user make this flexible sounder supremely adaptable in even its most basic forms. Reverse polarity monitoring, red or white colour, ABS construction, 20dB volume control and 102dB(A) sound output.
- High sound output
- Low current consumption
- Automatic synchronisation
- Volume control
- Second tone for two stage alarms
- Lockable base
- Suitable for outdoor use
Applications
Security, Signal Processing, Audio
Technical Specifications
Supply Voltage VAC
230V
Tones
Multiple Tones
IP / NEMA Rating
IP54, IP65
Resonant Frequency
-
External Depth
93mm
Operating Temperature Max
55°C
Supply Voltage VDC
-
Sound Pressure Level (SPL)
102dB
Product Range
Roshini Series
Current Consumption
16mA
Operating Temperature Min
-10°C
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25
