
Product Information
Alternatives for FLUKE 83V
1 Product Found
Product Overview
From the control room to the plant floor, the Fluke 80 Series family of digital multimeters has earned its reputation as the digital multimeter industrial technicians trust. When productivity is on the line, the Fluke 80 Series delivers the accuracy and advanced troubleshooting capabilities you need to solve problems fast. Use its low pass filter function to measure voltage and frequency accurately on electrically "noisy equipment like adjustable speed motor drives. Use the peak capture function to detect intermittent problems and transients as fast as 250 micro seconds (µs). And work with confidence. The Input Alert function gives you an audible warning against wrong use of input jacks. Fluke 80 Series multimeters are independently tested for use in CAT IV 600V/CAT III 1000V environments. They can withstand impulses in excess of 8,000 V and reduce risks related to surges and spikes.
- Large digit display with bright, two-level backlight
- Accurate measurements of noisy pulse-width modulated AC voltage
- Measures correctly at the ASD and at the motor terminals
- Accurately measure motor speed frequency. Measurement not affected by the ASDs carrier frequency
- Special shielding blocks high frequency, high-energy noise generated by large drive systems
Applications
Sensing & Instrumentation, Metering, Test & Measurement
Contents
TL75 test leads, AC175 Crocodile Clips, Holster, 9V battery (installed).
Technical Specifications
No SVHC (15-Jun-2015)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
