
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,876.070 (CNY2,119.9591) |
Product Information
Product Overview
TG56-2 is a 30:1 spot IR thermometer with Type K thermocouple. It provides safer temperature readings where high temperature readings are required. Providing a distance-to-spot ratio of 30:1, the TG56-2 can measure smaller targets from a safer distance. Pinpoint precision is driven by infrared technology, Class II laser sighting, and a maximum IR temperature of 1300°C (2372°F). The colour display screen is designed for you to easily view current and selected reference temperature readings simultaneously. The thermometer includes a Type K thermocouple for contact temperature readings.
- Take measurements easily from a safer distance, even in hard-to-reach spots
- Intuitive and user-friendly design with a vivid display
- Bright worklights and laser pointer for precise targeting in
- Auto power off function
- 9V alkaline battery (included)
- 8 hours maximum continuous temperature measurements
- IP20 rated
- 2 x 99 sets data storage
- High/low alarms with programmable set points
- 3-year warranty
Contents
Spot IR thermometer, 9V battery, Quick start guide, Storage pouch, Thermocouple.
Technical Specifications
-30°C to +1300°C
-
-
1%
-
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
