Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFLIR
Manufacturer Part NoTG54-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4246472
Also Known AsGTIN UPC EAN: 0793950402542
Your Part Number
3 In Stock
1 more incoming. You can reserve stock now
1 Delivery in 3-4 Business Days(SG stock)
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,578.280 (CNY1,783.4564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,578.28 (CNY1,783.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLIR
Manufacturer Part NoTG54-2Copy
Manufacturer Standard Lead Time9 weeks
Order Code4246472
Also Known AsGTIN UPC EAN: 0793950402542
Technical Datasheet
Temperature Measuring Range-30°C to +850°C
Accuracy %-
Operating Temperature Min-
Operating Temperature Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TG54-2 is a 20:1 spot IR thermometer. It provides non-contact temperature readings so you can swiftly and effortlessly take measurements without compromising on safety. Providing a distance-to-spot ratio of 20:1, the TG54-2 can measure smaller targets from a safer distance. Achieve pinpoint precision with infrared technology, Class II laser sighting, and a maximum IR temperature of 850°C (1562°F). For reliable performance in demanding applications, the thermometer is built to withstand a drop of 3 m (9.8 ft) and is IP65 rated.
- Take measurements easily from a safer distance, even in hard-to-reach spots
- Intuitive and user-friendly design with a vivid display
- Bright worklights and laser pointer for precise targeting in
- Auto power off function
- 9V alkaline battery (included)
- 8 hours maximum continuous temperature measurements
- IP65 rated
- 2 x 99 sets data storage
- High/low alarms with programmable set points
- 3-year warranty
Contents
Spot IR thermometer, 9V battery, Quick start guide, Storage pouch.
Technical Specifications
Temperature Measuring Range
-30°C to +850°C
Operating Temperature Min
-
Product Range
-
Accuracy %
-
Operating Temperature Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.29
