Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 27 K 50 12 MECopy
Order Code2497191
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY711.400 (CNY803.882) |
| 5+ | CNY704.240 (CNY795.7912) |
| 10+ | CNY665.560 (CNY752.0828) |
Price for:Each
Minimum: 1
Multiple: 1
CNY711.40 (CNY803.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoLA 27 K 50 12 MECopy
Order Code2497191
Technical Datasheet
Thermal Resistance-
External Height - Metric65.8mm
External Width - Metric75.5mm
External Length - Metric50mm
Flow Rate Max56m³/h
Noise Rating41dBA
Heat Sink MountingScrew
Heat Sink Material-
External Height - Imperial2.6"
External Width - Imperial2.97"
External Length - Imperial1.97"
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
The LA 27 K 50 ME 12 V is a Cooling Aggregate with axial fan, made of aluminium with natural anodised finish. The electric devices mounted on the cooling aggregate bring the developed dissipation loss as a thermal output into the construct cooling aggregate by means of heat conduction. The existing fan produces an air flow which is navigated to the internal structure in a cooling aggregate and dissipates the inserted heat to the outside.
- With grooves for lock-in retaining springs THFU
- Screw-in solder pin M3
- 2.9W Power input
- -20 to 70°C Temperature range
- Ball bearing ebm-papst fan
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
-
External Width - Metric
75.5mm
Flow Rate Max
56m³/h
Heat Sink Mounting
Screw
External Height - Imperial
2.6"
External Length - Imperial
1.97"
SVHC
Lead (21-Jan-2025)
External Height - Metric
65.8mm
External Length - Metric
50mm
Noise Rating
41dBA
Heat Sink Material
-
External Width - Imperial
2.97"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005443
