Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoISQ 5Copy
Manufacturer Standard Lead Time15 weeks
Order Code1897201
Your Part Number
79 In Stock
Need more?
79 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.260 (CNY111.0338) |
| 5+ | CNY93.110 (CNY105.2143) |
| 10+ | CNY87.740 (CNY99.1462) |
| 20+ | CNY84.620 (CNY95.6206) |
| 50+ | CNY81.880 (CNY92.5244) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY98.26 (CNY111.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoISQ 5Copy
Manufacturer Standard Lead Time15 weeks
Order Code1897201
Technical Datasheet
Insulator Body MaterialMylar
Thermal Conductivity-
Breakdown Voltage Vbr9kV
Thickness0.127mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ISQ 05 - 100 PK is a 0.127mm 9kV self-retaining Crystal-mount Insulator made of Mylar body. This insulator features with HC-18/U, HC-43/U and HC-49/U types of design.
- 250°C Heat resistance
Applications
Industrial
Technical Specifications
Insulator Body Material
Mylar
Breakdown Voltage Vbr
9kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
-
Thickness
0.127mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
