Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoISQ 4Copy
Manufacturer Standard Lead Time17 weeks
Order Code1897200
Your Part Number
233 In Stock
30,000 more incoming. You can reserve stock now
233 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY139.580 (CNY157.7254) |
| 5+ | CNY125.820 (CNY142.1766) |
| 10+ | CNY114.030 (CNY128.8539) |
| 20+ | CNY107.420 (CNY121.3846) |
| 50+ | CNY105.410 (CNY119.1133) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY139.58 (CNY157.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoISQ 4Copy
Manufacturer Standard Lead Time17 weeks
Order Code1897200
Technical Datasheet
Insulator Body MaterialMylar
Thermal Conductivity-
Breakdown Voltage Vbr9kV
Thickness0.127mm
Volume Resistivity-
Thermal Impedance-
Dielectric Strength-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ISQ 04 - 100 PK is a 9kV Insulator with Mylar foil, HC-18/U, HC-43/U, HC-49/U case designs and 0.127mm thickness. This insulator features standard and punched versions. Suitable for crystal mounts, self retaining.
- 250°C Heat resistance
Applications
HVAC
Technical Specifications
Insulator Body Material
Mylar
Breakdown Voltage Vbr
9kV
Volume Resistivity
-
Dielectric Strength
-
SVHC
No SVHC (25-Jun-2025)
Thermal Conductivity
-
Thickness
0.127mm
Thermal Impedance
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
