Print Page
163 In Stock
130 more incoming. You can reserve stock now
163 Delivery in 5-6 Business Days(UK stock)
Product Information
ManufacturerFINDER
Manufacturer Part No22.21.8.230.4000Copy
Manufacturer Standard Lead Time18 weeks
Order Code4179742
Product Range22 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage230VAC
Contact Current20A
Product Range22 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance4.2kohm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 22.21.8.230.4000 is a 1-phase Monostable Relay with test button and identification label. Relay has SPST-NO contact configuration with silver tin oxide contact material, 230V coil voltage and 35mm DIN rail mount.
- Test Button
- Identification Label
- SPST-NO Contact Configuration
- 35mm DIN Rail Mount
- Cadmium-free Contact Material
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
4.2kohm
Coil Voltage
230VAC
Product Range
22 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.10526

