Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFILCONN
Manufacturer Part NoFCIBD38999/24WA35SNCopy
Manufacturer Standard Lead Time1 weeks
Order Code3218797
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4,878.760 (CNY5,512.9988) |
| 5+ | CNY4,627.830 (CNY5,229.4479) |
| 10+ | CNY4,192.050 (CNY4,737.0165) |
| 25+ | CNY3,977.030 (CNY4,494.0439) |
| 50+ | CNY3,848.640 (CNY4,348.9632) |
| 100+ | CNY3,617.750 (CNY4,088.0575) |
Price for:Each
Minimum: 1
Multiple: 1
CNY4,878.76 (CNY5,513.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFILCONN
Manufacturer Part NoFCIBD38999/24WA35SNCopy
Manufacturer Standard Lead Time1 weeks
Order Code3218797
No. of Contacts6Contacts
Circular Connector Contact TypeCrimp Socket
Connector Body MaterialAluminum Alloy Body
Connector Body PlatingOlive Drab Chromate over Cadmium
Contact MaterialCopper Alloy
Contact PlatingGold
Insert RotationN
Service ClassEMI
Technical Specifications
No. of Contacts
6Contacts
Connector Body Material
Aluminum Alloy Body
Contact Material
Copper Alloy
Insert Rotation
N
Circular Connector Contact Type
Crimp Socket
Connector Body Plating
Olive Drab Chromate over Cadmium
Contact Plating
Gold
Service Class
EMI
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031449
