Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoTPCM 131007 ENCLOSURECopy
Manufacturer Standard Lead Time14 weeks
Order Code4140800
Product RangeTEMPO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.650 (CNY31.2445) |
| 5+ | CNY26.350 (CNY29.7755) |
| 10+ | CNY24.860 (CNY28.0918) |
| 20+ | CNY24.440 (CNY27.6172) |
| 50+ | CNY24.070 (CNY27.1991) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.65 (CNY31.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTPCM 131007 ENCLOSURECopy
Manufacturer Standard Lead Time14 weeks
Order Code4140800
Product RangeTEMPO Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric130mm
External Width - Metric95mm
External Depth - Metric65mm
IP RatingIK07, IK08, IP65
Body ColourGrey
NEMA Rating-
External Height - Imperial5.12"
External Width - Imperial3.74"
External Depth - Imperial2.56"
Product RangeTEMPO Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
130mm
External Depth - Metric
65mm
Body Colour
Grey
External Height - Imperial
5.12"
External Depth - Imperial
2.56"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
95mm
IP Rating
IK07, IK08, IP65
NEMA Rating
-
External Width - Imperial
3.74"
Product Range
TEMPO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.194
