Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTM 1520 MOUNTING PLATECopy
Manufacturer Standard Lead Time10 weeks
Order Code4140797
Product RangeEURONORD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.920 (CNY86.9196) |
| 5+ | CNY75.390 (CNY85.1907) |
| 10+ | CNY73.860 (CNY83.4618) |
| 20+ | CNY70.790 (CNY79.9927) |
| 50+ | CNY69.380 (CNY78.3994) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.92 (CNY86.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 1520 MOUNTING PLATECopy
Manufacturer Standard Lead Time10 weeks
Order Code4140797
Product RangeEURONORD Series
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithFibox PC / PCT / AB 1520 Enclosures
External Depth - Metric1mm
External Width - Metric174mm
External Height - Metric141mm
External Depth - Imperial0.04"
External Width - Imperial6.85"
External Height - Imperial5.55"
Product RangeEURONORD Series
SVHC0
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1mm
External Height - Metric
141mm
External Width - Imperial
6.85"
Product Range
EURONORD Series
Plate Material
Steel
For Use With
Fibox PC / PCT / AB 1520 Enclosures
External Width - Metric
174mm
External Depth - Imperial
0.04"
External Height - Imperial
5.55"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.274
