Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 2828 18 T-2FSH ENCL.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4140750
Product RangeSOLID Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,099.540 (CNY2,372.4802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,099.54 (CNY2,372.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 2828 18 T-2FSH ENCL.Copy
Manufacturer Standard Lead Time13 weeks
Order Code4140750
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric280mm
External Width - Metric280mm
External Depth - Metric180mm
IP RatingIK08, IP65
Body ColourGrey, Transparent
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial11.02"
External Width - Imperial11.02"
External Depth - Imperial7.09"
Product RangeSOLID Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
280mm
External Depth - Metric
180mm
Body Colour
Grey, Transparent
External Height - Imperial
11.02"
External Depth - Imperial
7.09"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IK08, IP65
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
11.02"
Product Range
SOLID Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.509
