Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoPC 1919 18 G-2FSH ENCL.Copy
Order Code4140738
Product RangeSOLID Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY982.210 (CNY1,109.8973) |
| 5+ | CNY926.090 (CNY1,046.4817) |
| 10+ | CNY861.210 (CNY973.1673) |
Price for:Each
Minimum: 1
Multiple: 1
CNY982.21 (CNY1,109.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 1919 18 G-2FSH ENCL.Copy
Order Code4140738
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric190mm
External Width - Metric190mm
External Depth - Metric180mm
IP RatingIK08, IP65
Body ColourGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial7.48"
External Width - Imperial7.48"
External Depth - Imperial7.09"
Product RangeSOLID Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
190mm
External Depth - Metric
180mm
Body Colour
Grey
External Height - Imperial
7.48"
External Depth - Imperial
7.09"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
190mm
IP Rating
IK08, IP65
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
7.48"
Product Range
SOLID Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.872
