Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoMPP ARCA 6080Copy
Order Code4140713
Product RangeARCA IEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,183.120 (CNY1,336.9256) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,183.12 (CNY1,336.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPP ARCA 6080Copy
Order Code4140713
Product RangeARCA IEC Series
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithFibox ARCA Series Series
External Depth - Metric2mm
External Width - Metric730mm
External Height - Metric530mm
External Depth - Imperial0.08"
External Width - Imperial28.74"
External Height - Imperial20.86"
Product RangeARCA IEC Series
SVHC0
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
530mm
External Width - Imperial
28.74"
Product Range
ARCA IEC Series
Plate Material
Steel
For Use With
Fibox ARCA Series Series
External Width - Metric
730mm
External Depth - Imperial
0.08"
External Height - Imperial
20.86"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.718
