Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMP 30/25 MOUNTING PLATECopy
Order Code4140705
Product RangeCARDMASTER Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.990 (CNY71.1787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.99 (CNY71.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMP 30/25 MOUNTING PLATECopy
Order Code4140705
Product RangeCARDMASTER Series
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithFibox PC / ABS 30/25 Enclosures
External Depth - Metric1mm
External Width - Metric215mm
External Height - Metric282mm
External Depth - Imperial0.04"
External Width - Imperial8.46"
External Height - Imperial11.1"
Product RangeCARDMASTER Series
SVHC0
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1mm
External Height - Metric
282mm
External Width - Imperial
8.46"
Product Range
CARDMASTER Series
Plate Material
Steel
For Use With
Fibox PC / ABS 30/25 Enclosures
External Width - Metric
215mm
External Depth - Imperial
0.04"
External Height - Imperial
11.1"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.682
