Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoM-MP MOUNTING PLATE
Order Code1123661
Product RangePICCOLO Series
Your Part Number
39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.690 (CNY123.9497) |
| 5+ | CNY107.500 (CNY121.475) |
| 10+ | CNY105.310 (CNY119.0003) |
| 20+ | CNY103.110 (CNY116.5143) |
| 50+ | CNY100.920 (CNY114.0396) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.69 (CNY123.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoM-MP MOUNTING PLATE
Order Code1123661
Product RangePICCOLO Series
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithPICCOLO Range of Enclosures
External Depth - Metric185mm
External Width - Metric94mm
External Height - Metric-
External Depth - Imperial7.28"
External Width - Imperial3.7"
External Height - Imperial-
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
A mounting plate for use with a Fibox “Piccolo” sealed enclosure.
- Fits an enclosure of size 230x140x95mm (HxWxD)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
185mm
External Height - Metric
-
External Width - Imperial
3.7"
Product Range
PICCOLO Series
Plate Material
-
For Use With
PICCOLO Range of Enclosures
External Width - Metric
94mm
External Depth - Imperial
7.28"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73261990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
