Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoH-MP MOUNTING PLATECopy
Manufacturer Standard Lead Time12 weeks
Order Code1123659
Product RangePICCOLO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.340 (CNY107.7342) |
| 5+ | CNY93.440 (CNY105.5872) |
| 10+ | CNY91.530 (CNY103.4289) |
| 20+ | CNY89.620 (CNY101.2706) |
| 50+ | CNY87.720 (CNY99.1236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.34 (CNY107.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoH-MP MOUNTING PLATECopy
Manufacturer Standard Lead Time12 weeks
Order Code1123659
Product RangePICCOLO Series
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithPICCOLO Range of Enclosures
External Depth - Metric125mm
External Width - Metric94mm
External Height - Metric-
External Depth - Imperial4.92"
External Width - Imperial3.7"
External Height - Imperial-
Product RangePICCOLO Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The H MP is a Mounting Plate suitable for PICCOLO range of enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
125mm
External Height - Metric
-
External Width - Imperial
3.7"
Product Range
PICCOLO Series
Plate Material
-
For Use With
PICCOLO Range of Enclosures
External Width - Metric
94mm
External Depth - Imperial
4.92"
External Height - Imperial
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
