Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY171.100 (CNY193.343) |
| 5+ | CNY149.720 (CNY169.1836) |
| 10+ | CNY124.050 (CNY140.1765) |
| 20+ | CNY111.220 (CNY125.6786) |
| 50+ | CNY104.130 (CNY117.6669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY171.10 (CNY193.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoFP 30/25 FRONTPLATECopy
Order Code4140661
Plate TypeFront Plate
Plate MaterialAluminium
Plate Colour-
For Use WithFibox PC / ABS 30/25 Enclosures
External Depth - Metric1mm
External Width - Metric190mm
External Height - Metric290mm
External Depth - Imperial0.04"
External Width - Imperial7.48"
External Height - Imperial11.42"
Product Range-
SVHC0
Technical Specifications
Plate Type
Front Plate
Plate Colour
-
External Depth - Metric
1mm
External Height - Metric
290mm
External Width - Imperial
7.48"
Product Range
-
Plate Material
Aluminium
For Use With
Fibox PC / ABS 30/25 Enclosures
External Width - Metric
190mm
External Depth - Imperial
0.04"
External Height - Imperial
11.42"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:76101000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22
