Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoEKIV 64H MOUNTING PLATECopy
Manufacturer Standard Lead Time12 weeks
Order Code1123673
Product RangeCAB Series
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.430 (CNY247.9559) |
| 5+ | CNY210.130 (CNY237.4469) |
| 10+ | CNY193.080 (CNY218.1804) |
| 20+ | CNY187.560 (CNY211.9428) |
| 50+ | CNY181.690 (CNY205.3097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.43 (CNY247.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKIV 64H MOUNTING PLATECopy
Manufacturer Standard Lead Time12 weeks
Order Code1123673
Product RangeCAB Series
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithPC/ABS Cabinets
External Depth - Metric570mm
External Width - Metric370mm
External Height - Metric-
External Depth - Imperial22.44"
External Width - Imperial14.57"
External Height - Imperial-
Product RangeCAB Series
Product Overview
The EKIV 64 H is a Mounting Plate for enclosures.
Applications
Industrial
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
570mm
External Height - Metric
-
External Width - Imperial
14.57"
Product Range
CAB Series
Plate Material
-
For Use With
PC/ABS Cabinets
External Width - Metric
370mm
External Depth - Imperial
22.44"
External Height - Imperial
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73102990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3
