Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKIV 44 MOUNTING PLATECopy
Manufacturer Standard Lead Time10 weeks
Order Code4140553
Product RangeQUICK Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY174.730 (CNY197.4449) |
| 5+ | CNY166.070 (CNY187.6591) |
| 10+ | CNY151.250 (CNY170.9125) |
| 20+ | CNY144.870 (CNY163.7031) |
| 50+ | CNY137.850 (CNY155.7705) |
Price for:Each
Minimum: 1
Multiple: 1
CNY174.73 (CNY197.44 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKIV 44 MOUNTING PLATECopy
Manufacturer Standard Lead Time10 weeks
Order Code4140553
Product RangeQUICK Series
Plate TypeMounting
Plate MaterialSteel
Plate Colour-
For Use WithFibox PCQ/ ABSQ 4040 Enclosures
External Depth - Metric1mm
External Width - Metric370mm
External Height - Metric370mm
External Depth - Imperial0.04"
External Width - Imperial14.57"
External Height - Imperial14.57"
Product RangeQUICK Series
SVHC0
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
1mm
External Height - Metric
370mm
External Width - Imperial
14.57"
Product Range
QUICK Series
Plate Material
Steel
For Use With
Fibox PCQ/ ABSQ 4040 Enclosures
External Width - Metric
370mm
External Depth - Imperial
0.04"
External Height - Imperial
14.57"
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.6
