Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoB-3 DIN-35 RAIL
Order Code4140505
Product RangePICCOLO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.920 (CNY27.0296) |
| 5+ | CNY23.450 (CNY26.4985) |
| 10+ | CNY22.970 (CNY25.9561) |
| 20+ | CNY22.490 (CNY25.4137) |
| 50+ | CNY22.010 (CNY24.8713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.92 (CNY27.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoB-3 DIN-35 RAIL
Order Code4140505
Product RangePICCOLO Series
Accessory TypeDIN Mounting Rail
For Use WithFibox PC/ABS B/ PCM / ABS 95 Enclosures
Length80mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangePICCOLO Series
SVHC0
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
80mm
Width
35mm
Fixing Centres
-
SVHC
0
For Use With
Fibox PC/ABS B/ PCM / ABS 95 Enclosures
Height
1mm
Rail Material
Steel
Product Range
PICCOLO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027
