Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoARCA 403021 NO MPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4140442
Product RangeARCA IEC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,352.450 (CNY1,528.2685) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,352.45 (CNY1,528.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARCA 403021 NO MPCopy
Manufacturer Standard Lead Time11 weeks
Order Code4140442
Product RangeARCA IEC Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric400mm
External Width - Metric300mm
External Depth - Metric210mm
IP RatingIP66
Body ColourGrey
NEMA RatingNEMA 1, 4, 4X, 12, 13
External Height - Imperial15.75"
External Width - Imperial11.81"
External Depth - Imperial8.27"
Product RangeARCA IEC Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
400mm
External Depth - Metric
210mm
Body Colour
Grey
External Height - Imperial
15.75"
External Depth - Imperial
8.27"
SVHC
0
Enclosure Material
Polycarbonate
External Width - Metric
300mm
IP Rating
IP66
NEMA Rating
NEMA 1, 4, 4X, 12, 13
External Width - Imperial
11.81"
Product Range
ARCA IEC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.3
