Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFIBOX
Manufacturer Part NoABQ3 364012 ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140367
Product RangeEURONORD Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,577.070 (CNY2,912.0891) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,577.07 (CNY2,912.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABQ3 364012 ENCLOSURECopy
Manufacturer Standard Lead Time12 weeks
Order Code4140367
Product RangeEURONORD Series
Enclosure TypeMultipurpose
Enclosure MaterialABS
External Height - Metric360mm
External Width - Metric400mm
External Depth - Metric120mm
IP RatingIK07, IP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial14.17"
External Width - Imperial15.75"
External Depth - Imperial4.72"
Product RangeEURONORD Series
SVHC0
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
360mm
External Depth - Metric
120mm
Body Colour
Grey
External Height - Imperial
14.17"
External Depth - Imperial
4.72"
SVHC
0
Enclosure Material
ABS
External Width - Metric
400mm
IP Rating
IK07, IP66, IP67
NEMA Rating
-
External Width - Imperial
15.75"
Product Range
EURONORD Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.5
