Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No9277010002Copy
Manufacturer Standard Lead Time11 weeks
Order Code3922392
Your Part Number
194 In Stock
Need more?
194 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.680 (CNY29.0184) |
| 10+ | CNY18.570 (CNY20.9841) |
| 100+ | CNY12.980 (CNY14.6674) |
| 500+ | CNY12.100 (CNY13.673) |
| 1000+ | CNY11.880 (CNY13.4244) |
| 2000+ | CNY11.660 (CNY13.1758) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.68 (CNY29.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No9277010002Copy
Manufacturer Standard Lead Time11 weeks
Order Code3922392
Core Size41.7mm x 20.5mm x 11.65mm
Core Material Grade77
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Size
41.7mm x 20.5mm x 11.65mm
Core Material Grade
77
SVHC
No SVHC (04-Feb-2026)
For Use With
Output Chokes, Power Input Filters & Transformers and HF Fluorescent Ballasts
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.237233
