Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5968002701Copy
Manufacturer Standard Lead Time11 weeks
Order Code3889316
Your Part Number
5,653 In Stock
Need more?
5,653 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY64.620 (CNY73.0206) |
| 2+ | CNY60.970 (CNY68.8961) |
| 3+ | CNY57.310 (CNY64.7603) |
| 5+ | CNY53.650 (CNY60.6245) |
| 10+ | CNY49.990 (CNY56.4887) |
| 20+ | CNY49.050 (CNY55.4265) |
Price for:Each
Minimum: 1
Multiple: 1
CNY64.62 (CNY73.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Core Material Grade
68
Ae Effective Cross Section Area
7.8mm²
Effective Magnetic Path Length
89mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00675
