Print Page
Image is for illustrative purposes only. Please refer to product description.

823 In Stock
Need more?
823 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.420 (CNY10.6446) |
| 10+ | CNY6.620 (CNY7.4806) |
| 100+ | CNY4.570 (CNY5.1641) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY4.070 (CNY4.5991) |
| 2000+ | CNY3.820 (CNY4.3166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.42 (CNY10.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5968000301Copy
Order Code3922385
Core TypeToroid
Core Size12.7mm x 7.15mm x 4.9mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Ae Effective Cross Section Area1.29mm²
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
SVHC
No SVHC (04-Feb-2026)
Core Size
12.7mm x 7.15mm x 4.9mm
Ae Effective Cross Section Area
1.29mm²
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00185
