Print Page
Image is for illustrative purposes only. Please refer to product description.

544 In Stock
Need more?
544 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.210 (CNY10.4073) |
| 10+ | CNY6.610 (CNY7.4693) |
| 25+ | CNY5.820 (CNY6.5766) |
| 50+ | CNY4.980 (CNY5.6274) |
| 100+ | CNY4.660 (CNY5.2658) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.610 (CNY4.0793) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.21 (CNY10.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
6.35mm
Product Length
31.75mm
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Outer Diameter
6.35mm
Frequency Min
-
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001206
