Print Page
Image is for illustrative purposes only. Please refer to product description.

1,756 In Stock
Need more?
1,756 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.210 (CNY10.4073) |
| 10+ | CNY6.680 (CNY7.5484) |
| 25+ | CNY5.900 (CNY6.667) |
| 50+ | CNY5.400 (CNY6.102) |
| 100+ | CNY4.710 (CNY5.3223) |
| 500+ | CNY3.870 (CNY4.3731) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.21 (CNY10.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
6.35mm
Impedance
-
SVHC
No SVHC (04-Feb-2026)
Frequency Min
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00108
