Print Page
Image is for illustrative purposes only. Please refer to product description.

1,459 In Stock
Need more?
1,459 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.920 (CNY7.8196) |
| 10+ | CNY4.870 (CNY5.5031) |
| 100+ | CNY3.050 (CNY3.4465) |
| 500+ | CNY2.590 (CNY2.9267) |
| 1000+ | CNY2.490 (CNY2.8137) |
| 2000+ | CNY2.490 (CNY2.8137) |
Price for:Each
Minimum: 1
Multiple: 1
CNY6.92 (CNY7.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
3mm
Inner Diameter
-
Impedance
-
Product Length
25mm
Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907
