Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.000 (CNY21.470) |
| 10+ | CNY13.320 (CNY15.0516) |
| 100+ | CNY9.010 (CNY10.1813) |
| 500+ | CNY8.170 (CNY9.2321) |
| 1000+ | CNY8.020 (CNY9.0626) |
| 2000+ | CNY7.870 (CNY8.8931) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.00 (CNY21.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Outer Diameter
6mm
Inner Diameter
-
SVHC
No SVHC (04-Feb-2026)
Product Length
40mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001723
