Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEFG8555A3S-15MH4LCopy
Manufacturer Standard Lead Time26 weeks
Order Code4216100
Product Rangei-FlexPIFA Series
Your Part Number
185 In Stock
Need more?
185 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.180 (CNY69.1334) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.18 (CNY69.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFG8555A3S-15MH4LCopy
Manufacturer Standard Lead Time26 weeks
Order Code4216100
Product Rangei-FlexPIFA Series
Technical Datasheet
Antenna TypeLoRaWAN / ISM / IoT
Frequency Min863MHz
Frequency Max870MHz
Antenna MountingAdhesive / MHF4L Connector
Gain-0.4dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Rangei-FlexPIFA Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / ISM / IoT
Frequency Max
870MHz
Gain
-0.4dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
863MHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
i-FlexPIFA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
