Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEFG2400A3S-10MH4LCopy
Manufacturer Standard Lead Time34 weeks
Order Code4134533
Your Part Number
89 In Stock
Need more?
89 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY34.660 (CNY39.1658) |
| 5+ | CNY33.970 (CNY38.3861) |
| 10+ | CNY33.280 (CNY37.6064) |
| 50+ | CNY32.590 (CNY36.8267) |
| 100+ | CNY32.510 (CNY36.7363) |
| 250+ | CNY32.500 (CNY36.725) |
Price for:Each
Minimum: 1
Multiple: 1
CNY34.66 (CNY39.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Antenna Type
PIFA
Frequency Max
2.48GHz
VSWR
2.5
Frequency Min
2.4GHz
Gain
3.4dBi
Input Impedance
50ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00113
