Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEFD2471A3S-10MH4LCopy
Manufacturer Standard Lead Time26 weeks
Order Code4216105
Product RangeFlexMIMO 6E Series
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.500 (CNY96.615) |
| 5+ | CNY83.790 (CNY94.6827) |
| 10+ | CNY82.080 (CNY92.7504) |
| 50+ | CNY80.370 (CNY90.8181) |
| 100+ | CNY78.660 (CNY88.8858) |
| 250+ | CNY76.950 (CNY86.9535) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.50 (CNY96.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFD2471A3S-10MH4LCopy
Manufacturer Standard Lead Time26 weeks
Order Code4216105
Product RangeFlexMIMO 6E Series
Technical Datasheet
Antenna TypeWiFi / IoT / MIMO
Frequency Min2.4GHz
Frequency Max7.125GHz
Antenna MountingAdhesive / MHF4L Connector
Gain3.3dBi
VSWR1.8
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeFlexMIMO 6E Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / IoT / MIMO
Frequency Max
7.125GHz
Gain
3.3dBi
Input Power
10W
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
2.4GHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
1.8
Input Impedance
50ohm
Product Range
FlexMIMO 6E Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
