Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEFD2455A3S-10MHF1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4216121
Product RangeFlexPIFA Series
Your Part Number
65 In Stock
Need more?
65 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY88.960 (CNY100.5248) |
| 5+ | CNY80.060 (CNY90.4678) |
| 10+ | CNY75.320 (CNY85.1116) |
| 50+ | CNY69.980 (CNY79.0774) |
| 100+ | CNY65.240 (CNY73.7212) |
| 250+ | CNY62.860 (CNY71.0318) |
Price for:Each
Minimum: 1
Multiple: 1
CNY88.96 (CNY100.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFD2455A3S-10MHF1Copy
Manufacturer Standard Lead Time26 weeks
Order Code4216121
Product RangeFlexPIFA Series
Technical Datasheet
Antenna TypeWiFi / MIMO
Frequency Min4.9GHz
Frequency Max5.9GHz
Antenna MountingMHF1 / UFL Connector
Gain3dBi
VSWR3
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear Horizontal / Vertical
Product RangeFlexPIFA Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
WiFi / MIMO
Frequency Max
5.9GHz
Gain
3dBi
Input Power
10W
Antenna Polarisation
Linear Horizontal / Vertical
SVHC
To Be Advised
Frequency Min
4.9GHz
Antenna Mounting
MHF1 / UFL Connector
VSWR
3
Input Impedance
50ohm
Product Range
FlexPIFA Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
