Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEZURIO
Manufacturer Part NoEFB9020A3S-15MH4LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4216098
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.300 (CNY56.839) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.30 (CNY56.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFB9020A3S-15MH4LCopy
Manufacturer Standard Lead Time25 weeks
Order Code4216098
Technical Datasheet
Antenna TypeLoRaWAN / IoT
Frequency Min902MHz
Frequency Max928MHz
Antenna MountingAdhesive / MHF4L Connector
Gain-0.3dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / IoT
Frequency Max
928MHz
Gain
-0.3dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
902MHz
Antenna Mounting
Adhesive / MHF4L Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
