Print Page
Image is for illustrative purposes only. Please refer to product description.

189 In Stock
Need more?
189 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.330 (CNY54.6129) |
| 5+ | CNY47.880 (CNY54.1044) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.33 (CNY54.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEZURIO
Manufacturer Part NoEFB8555A3S-15MHF1Copy
Order Code4216097
Technical Datasheet
Antenna TypeLoRaWAN / IoT
Frequency Min863MHz
Frequency Max870MHz
Antenna MountingAdhesive / MHF1 Connector
Gain-1.1dBi
VSWR2.5
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
SVHCTo Be Advised
Technical Specifications
Antenna Type
LoRaWAN / IoT
Frequency Max
870MHz
Gain
-1.1dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
863MHz
Antenna Mounting
Adhesive / MHF1 Connector
VSWR
2.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
