
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY152.200 | CNY152.20 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY152.200 (CNY171.986) |
| 5+ | CNY149.160 (CNY168.5508) |
| 10+ | CNY148.520 (CNY167.8276) |
| 50+ | CNY148.510 (CNY167.8163) |
| 100+ | CNY148.500 (CNY167.805) |
Product Information
Product Overview
453-00174C is a Sera NX040 - UWB/Bluetooth LE module, MHF4L connectors. The time has come for Ultra-Wide Band (UWB) to grow beyond the consumer and automotive segments into mainstream IoT devices. The series features tightly integrated hardware and RF designs, all optimized for low-power operation and reducing the need for external clocks, filters and components. Already using Bluetooth LE for basic beaconing or RSSI-based ranging. Now, easily advance to the next level with NFC and UWB for more granular location and positioning. This granularity yields much higher accuracy compared to RSSI-only proximity applications in industrial environments. Typical applications include smart cities, indoor positioning/ RTLS, asset tracking, factory automation.
- Easy button to develop UWB solutions
- Multi wireless integration and component ease
- Added value software approach-scripting
- Low power operation for battery powered tags
- Global approvals: make yourself at home
- Personal support from design to manufacturer
- 1.8 to 3.6V supply voltage and MHF4L variant: 15 x 16.3 x 2.15mm
- Temperature range from -40 to +85°C
- Dimension is 15 x 16.3 x 2.15mm
Technical Specifications
Bluetooth LE 5.4
I2C, SPI, UART, USB
1.8 V to 3.6 V
EU, FCC, ISED, UKCA
To Be Advised
-
-92 dBm
-40 °C to 85 °C
Sera NX040 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
