
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY422.270 (CNY477.1651) |
Product Information
Product Overview
453-00174-K1 is a Sera NX040 - UWB / Bluetooth LE development kit, MHF4L connectors. Sera NX040 Series - UWB + Bluetooth LE + NFC modules. Sera NX040 series features tightly integrated hardware and RF designs, all optimized for low-power operation and reducing the need for external clocks, filters and components. Already using Bluetooth LE for basic beaconing or RSSI-based ranging? Now, easily advance to the next level with NFC and UWB for more granular locationing and positioning. This granularity yields much higher accuracy compared to RSSI-only proximity applications in industrial environments. The Sera NX040 series provides added value hardware and software capabilities to accelerate your development of UWB/BLE applications.
- FCC, EU, UKCA, ISED, RCM, MIC, KCC Bluetooth SIG and FiRa Consortium certified
- Python-based application scripting language, AT Command Set, Nordic nRFConnect SDK
- Configuration via mobile app
- Hosted or hostless software architecture
- Software: built on Zephyr RTOS, ranging toolkit for visualization
- Software: sample applications for python and AT commands
Contents
NanoUWB, 2.4GHz FlexPIFA, NFC antenna.
Technical Specifications
Development Kit
SR040, nRF52833-CJAA
Wireless Module
-
NXP, Nordic Semiconductor
Trimension Reliable UWB Solution, Bluetooth Low Energy System-on-Chip
Sera NX040-UWB/Bluetooth LE Development Kit, MHF4L Connector
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
