
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY144.810 | CNY144.81 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.810 (CNY163.6353) |
| 5+ | CNY141.720 (CNY160.1436) |
| 10+ | CNY138.630 (CNY156.6519) |
| 50+ | CNY135.530 (CNY153.1489) |
| 100+ | CNY119.460 (CNY134.9898) |
| 250+ | CNY117.080 (CNY132.3004) |
Product Information
Product Overview
453-00171C is a Vela IF820 - dual mode Bluetooth module with integrated antenna (Infineon CYW20820). Vela IF820 series being dual mode allows a single module to cover legacy Classic Bluetooth and migration to Bluetooth LE with a single part. This innovative series is based on Infineon Technologies AIROC™ CYW20820 silicon. This range of flexible modules, adapters and DVKs marries all the benefits of the CYW20820 hardware, software, and tools offerings with our added value application software, services, certification, and support capabilities. The Vela IF820 series provides OEMs with multiple software development options suited to their resources and skillsets, with close attention to providing forward-looking replacement products for some of Laird Connectivity’s legacy Bluetooth product portfolio. Typical applications include home automation, asset tracking devices, secure medical peripherals and Industrial IoT Sensors.
- Bluetooth BR / EDR & Bluetooth LE v5.x
- Wide range of MCU peripherals: UART, I2C, SPI, ADC, GPIO, PWM, Counter, Timer, Watchdog QSD
- Bluetooth low energy: support - peripheral/central roles and support for 1Mbps and 2Mbps PHY
- Classic Bluetooth profiles: EZ-serial (SPP only) and HCI UART or Modus Toolbox
- Based on Infineon AIROC™ CYW20820 chipset
- Industrial temperature rating (-40° to +85°C)
- Hostless & hosted operation flexibility for your architecture
- Powerful Core: Cortex-M4, 96MHz, 256KB on chip flash, 176KB on-chip RAM and 1MB on chip ROM
- Up to +10dBm EIRP Output Power
- Size of 9.3 x 12.5 x 2.15mm and integrated chip antenna
Technical Specifications
Bluetooth 5.0 + EDR
I2C, I2S, SPI, UART
2.6 V to 3.3 V
CE, FCC, ISED, KC, MIC, RCM, UKCA
To Be Advised
-
-93.5 dBm
-40 °C to 85 °C
Vela IF820 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
