
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.900 (CNY81.247) |
| 5+ | CNY70.470 (CNY79.6311) |
| 10+ | CNY69.030 (CNY78.0039) |
| 50+ | CNY67.590 (CNY76.3767) |
| 100+ | CNY66.150 (CNY74.7495) |
| 250+ | CNY64.710 (CNY73.1223) |
Product Information
Product Overview
453-00142R is a Lyra 24P series - Bluetooth v5.3 PCB module (10dBm) with integrated antenna (Silicon Labs EFR32BG24) - Tape / Reel. Lyra 24P is a secure, high-performance wireless module optimized for the needs of battery and line powered IoT devices running on Bluetooth networks. Based on the Series 2 EFR32BG24 SoC, it enables BLE connectivity, delivering exceptional RF performance and energy efficiency, industry leading Secure Vault® technology, and future-proofing capabilities. The Lyra 24P is a complete solution offered with robust and fully upgradeable software stacks, global regulatory certifications, advanced development and debugging tools, and documentation that simplifies and minimizes the development cycle of your end-product, helping to accelerate its time-to-market. The Lyra 24P is intended for a broad range of application, including smart home devices, lighting, building automation and security, gateways and digital assistants and Bluetooth mesh low power node.
- Bluetooth Low Energy 5.3
- Bluetooth Mesh connectivity
- BLE 1M RX sensitivity of -98.5dBm
- 32bit ARM® Cortex®-M33 core at 39MHz
- 1536/256KB of flash/RAM memory
- Vault high or vault mid security
- Rich set of analogue and digital peripherals
- 26 GPIO pins
- Extended industrial temperature rating from -40°C to +105°C
- 12.9mm x 15.0mm size module
Technical Specifications
-
-98.5 dBm
-40 °C to 105 °C
Lyra 24P Series
EUSART, I2C, USART
1.8 V to 3.8 V
CE, FCC, ISED, KC, MIC, RCM, UKCA
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
