
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY144.750 | CNY144.75 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY144.750 (CNY163.5675) |
| 5+ | CNY126.660 (CNY143.1258) |
| 10+ | CNY104.940 (CNY118.5822) |
| 50+ | CNY94.090 (CNY106.3217) |
| 100+ | CNY86.850 (CNY98.1405) |
| 250+ | CNY86.740 (CNY98.0162) |
Product Information
Product Overview
453-00140C is a RM126x ultra-low power LoRaWAN Module– Cut Tape packaging. RM126x series of modules (RM1261 and RM1262) is based on Silicon Labs EFR32 SoC and the Semtech SX126x radio. They provide a low power, long range solution for you to easily develop your LoRaWAN implementation. The RM126x series supports LoRaWAN classes A, B and C, and also includes a LoRa Point to Point (LoRa P2P) capability which enables you to create your own private ultra-long range radio network between two RM126x modules. The RM126x series modules are small form factor PCB modules with a built in MHF4 connector, TCXO and a DC-DC converter. The module is designed to operate in both hosted and hostless modes. Typical applications include public or private networks, irrigation/agriculture, parking, lighting, asset tracking, tank monitoring, smart home – smoke alarms, heating, access control – security industrial automation – factor and any long range, battery powered sensor application.
- 14mm x 13mm PCB module designed for compact IoT devices
- LoRa P2P communication – enables you to create your own proprietary wireless network
- Ultra-low power consumption
- Qualified Laird Connectivity sub Ghz antennas - FlexPIFA and i-FlexPIFA antennas for use with RM126x
- Operating temperature range from -40°C to +85°C
Technical Specifications
928MHz
Access Control, Asset tracking, Irrigation/Agriculture, Industrial Automation, Public/Private N/W
To Be Advised
GPIO, I2C, PWM, SPI, UART
RM126x Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
