
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY370.490 (CNY418.6537) |
Product Information
Product Overview
453-00140-K1 is a RM126x ultra-low power LoRaWAN development kit. RM126x series of modules (RM1261 and RM1262) is based on Silicon Labs EFR32 SoC and the Semtech SX126x radio. They provide a low power, long range solution for you to easily develop your LoRaWAN implementation. The RM126x series supports LoRaWAN classes A, B and C, and also includes a LoRa Point to Point (LoRa P2P) capability which enables you to create your own private ultra-long range radio network between two RM126x modules. The RM126x series modules are small form factor PCB modules with a built in MHF4 connector, TCXO and a DC-DC converter. The module is designed to operate in both hosted and hostless modes. Typical applications include public or private networks, irrigation/agriculture, parking, lighting, asset tracking, tank monitoring, smart home (smoke alarms, heating), access control (security), industrial automation (factory) and any long range battery powered sensor application.
- 14mm x 13mm PCB module designed for compact IoT devices
- LoRa P2P communication – enables you to create your own proprietary wireless network
- Ultra-low power consumption
- Qualified Laird Connectivity sub Ghz antennas - FlexPIFA and i-FlexPIFA antennas for use with RM126x
- Operating temperature range from -40°C to +85°C
Technical Specifications
Semtech, Silicon Laboratories
SX1261, EFR32
Ultra-Low Power LoRaWAN Module
-
Development Kit
LoRaWAN Module, Radio Transceiver
Development Board RM1261
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
