
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY232.830 | CNY232.83 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY232.830 (CNY263.0979) |
| 5+ | CNY228.180 (CNY257.8434) |
| 10+ | CNY223.520 (CNY252.5776) |
| 50+ | CNY218.870 (CNY247.3231) |
| 100+ | CNY214.210 (CNY242.0573) |
Product Information
Product Overview
453-00117C is a Sona™ IF573 series Wi-Fi 6E + Bluetooth® 5.4 module. It is based upon Infineon’s leading AIROC™ CYW55573 chipset. A truly robust industrial IoT module: one that’s rugged, small, globally certified, has reliable connectivity, and is easy to integrate. The Sona™ IF573 is purpose-built for industrial IoT connectivity with access to both PCIE and SDIO interfaces, industrial operating temp range, latest generation Wi-Fi, and Bluetooth combined with both pluggable card and SMT M.2 packaging. This device is pre-calibrated and integrates the complete transmit/receive RF paths including bandpass filter, diplexer, switches, reference crystal oscillator, and power management units (PMU). The Sona IF573 series device supports IEEE 802.11ax tri-band (2.4/5/6 GHz) 2x2 MIMO with data rates up to MCS11 (287Mbps PHY data rate for 2.4 GHz band and 1.2 Gbps PHY data rate for 5/6 GHz).
- Compatible: our Linux backports package supports many Linux kernels including v6.1.x
- Rich feature-set including 802.11ax Wi-Fi 6E and dual-mode BT v5.4, support for the 6GHz spectrum
- Reliable industrial temp range and solder-down module is suitable for industrial rugged application
- Secure: supports the latest WPA3 security standards
- FCC, IC, MIC, RCM, Bluetooth SIG certifications
- MHF4 antenna type, M.2 1318 form factor, 2.4/5/6GHz frequency
- SDIO/PCIe host interface, 802.11ax, Bluetooth 5.4 technology
- Operating temperature range from -40° to +85°C
- Input voltage requirements are typical DC 3.3V, operating range from DC 3.13V to 3.5V
- Main chipset is Infineon AIROC™ CYW55573MIWBGT
Technical Specifications
6GHz
Several Commercial and Industrial
To Be Advised
UART
SONA IF573 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
