
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.920 (CNY227.0396) |
Product Information
Product Overview
453-00091-K1 is a Lyra S development kit - Bluetooth v5.3 SIP module with antenna options. Lyra S is a module designed and built to meet the performance, security, and reliability requirements of battery-powered IoT products running on Bluetooth networks. Based on the EFR32BG22 SoC, the Lyra S enables BLE connectivity while delivering best-in-class RF range and performance, future-proof capability for feature and OTA firmware updates, enhanced security features, and low energy consumption. Lyra S modules are a full solution that comes with fully-upgradeable, robust software stacks, world-wide regulatory certifications, advanced development and debugging tools, and support that will minimize and simplify the engineering and development of your end-products helping to accelerate their time-to-market. The Lyra S is intended for a broad range of applications, including asset tags and beacons connected home, industrial and building automation and Bluetooth mesh low power nodes.
- EFR32BG22 SoC / High-performance 32-bit ARM Cortex-M33® with DSP instruction and floating-point unit
- 512/32KB of flash/RAM memory
- Built-in antenna or RF pin
- Up to 6dBm TX power
- BLE RX sensitivity of -98.6dBm at 1Mbps
- Optimal selection of MCU peripherals
- 25 GPIO pins
- Supply voltage range from 1.8 to 3.8V
- 6mm × 6mm × 1.1mm module size
- Extended industrial temperature rating from -40°C to +105°C
Technical Specifications
Silicon Laboratories
EFR32BG22
Bluetooth Low Energy, SoC
-
Development Kit
Wireless Gecko System-on-Chip
Development Board EFR32BG22
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
